
715C40DKD25 | |
|---|---|
DigiKey Part Number | 715C40DKD25-ND |
Manufacturer | |
Manufacturer Product Number | 715C40DKD25 |
Description | CAP CER 2500PF 40KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2500 pF -20%, +80% 40000V (40kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C40DKD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.130" Dia x 1.358" L (54.10mm x 34.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,96000 € | 78,96 € |
| 20 | 65,91600 € | 1.318,32 € |
| 60 | 63,28650 € | 3.797,19 € |
| 100 | 62,31320 € | 6.231,32 € |
| Unit Price without VAT: | 78,96000 € |
|---|---|
| Unit Price with VAT: | 93,96240 € |

