
715C30DKD47 | |
|---|---|
DigiKey Part Number | BC5491-ND |
Manufacturer | |
Manufacturer Product Number | 715C30DKD47 |
Description | CAP CER 4700PF 30KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 30000V (30kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C30DKD47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.421" Dia x 1.181" L (61.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,06000 € | 80,06 € |
| 20 | 69,41700 € | 1.388,34 € |
| Unit Price without VAT: | 80,06000 € |
|---|---|
| Unit Price with VAT: | 95,27140 € |

