
715C15DKD47 | |
|---|---|
DigiKey Part Number | BC5487-ND |
Manufacturer | |
Manufacturer Product Number | 715C15DKD47 |
Description | CAP CER 4700PF 15KV Y5U DISK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF -20%, +80% 15000V (15kV) Ceramic Capacitor Y5U (E) Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 715C15DKD47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.299" Dia x 0.902" L (33.00mm x 22.90mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,70000 € | 51,70 € |
| 24 | 38,48583 € | 923,66 € |
| 72 | 37,45514 € | 2.696,77 € |
| 120 | 37,31333 € | 4.477,60 € |
| Unit Price without VAT: | 51,70000 € |
|---|---|
| Unit Price with VAT: | 61,52300 € |

