Solid State Drive (SSD) FLASH - NAND (SLC) 60GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRFS22060GTIRSTH

DigiKey Part Number
1803-1030-ND
Manufacturer
Manufacturer Product Number
VRFS22060GTIRSTH
Description
SSD 60GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 60GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Viking Technology
Series
-
Packaging
Box
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
2.5"
Speed - Read
-
Speed - Write
-
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
100.50mm x 69.85mm x 7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1631,14000 €631,14 €
Manufacturers Standard Package
Unit Price without VAT:631,14000 €
Unit Price with VAT:751,05660 €