


12X12C2 | |
|---|---|
DigiKey Part Number | 12X12C2-ND |
Manufacturer | |
Manufacturer Product Number | 12X12C2 |
Description | PROTO BOARD COPPER CLAD 12X12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |



