


UMWIRLML6402 | |
|---|---|
DigiKey Part Number | 4518-UMWIRLML6402TR-ND - Tape & Reel (TR) 4518-UMWIRLML6402CT-ND - Cut Tape (CT) 4518-UMWIRLML6402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMWIRLML6402 |
Description | 20V 3.7A 1.3W 65MR@4.5V,3.7A 950 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.7A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 633 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,16396 € | 81,98 € |
| 1.000 | 0,14698 € | 146,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12540 € | 376,20 € |
| 6.000 | 0,11452 € | 687,12 € |
| 9.000 | 0,10898 € | 980,82 € |
| 15.000 | 0,10275 € | 1.541,25 € |
| 21.000 | 0,09906 € | 2.080,26 € |
| 30.000 | 0,09547 € | 2.864,10 € |
| 75.000 | 0,09184 € | 6.888,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |










