New Product
- RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS 1.176GHz, 1.227GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz -167dBm 8MBaud Not Included 54-LGA (22x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZED-X20P-00B

DigiKey Part Number
672-ZED-X20P-00BTR-ND - Tape & Reel (TR)
672-ZED-X20P-00BCT-ND - Cut Tape (CT)
672-ZED-X20P-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZED-X20P-00B
Description
ALL-BAND HIGH PRECISION GNNS MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS 1.176GHz, 1.227GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz -167dBm 8MBaud Not Included 54-LGA (22x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.176GHz, 1.227GHz, 1.268GHz, 1.278GHz, 1.561GHz, 1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
8MBaud
Modulation or Protocol
BeiDou, Galileo, GNSS, GPS, QZSS
Applications
Industrial Automation
Current - Receiving
-
Data Interface
GPIO, I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
54-SMD Module
Supplier Device Package
54-LGA (22x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:250
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,82000 €151,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250126,07868 €31.519,67 €
Manufacturers Standard Package
Unit Price without VAT:151,82000 €
Unit Price with VAT:180,66580 €