MFR Recommended

SARA-R422S-01B | |
|---|---|
DigiKey Part Number | 672-SARA-R422S-01BTR-ND - Tape & Reel (TR) 672-SARA-R422S-01BCT-ND - Cut Tape (CT) 672-SARA-R422S-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R422S-01B |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA, LTE, UMTS Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-R422S-01B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | 8PSK, GMSK, QPSK | |
Frequency | 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 33dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | I2C, I2S, SPI, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UBX-M8 | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.5V | |
Current - Receiving | 65mA ~ 1.9A | |
Current - Transmitting | 65mA ~ 1.9A | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,97940 € | 5.244,85 € |
| Unit Price without VAT: | 20,97940 € |
|---|---|
| Unit Price with VAT: | 24,96549 € |


