


NEO-M8J-0 | |
|---|---|
DigiKey Part Number | 672-NEO-M8J-0TR-ND - Tape & Reel (TR) 672-NEO-M8J-0CT-ND - Cut Tape (CT) 672-NEO-M8J-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-M8J-0 |
Description | RF RCVR GNSS FLASH, SAW, LNA LCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NEO-M8J RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -164dBm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -164dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | 67mA | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 € | 25,18 € |
| 10 | 23,93400 € | 239,34 € |
| 50 | 19,63360 € | 981,68 € |
| 100 | 15,70330 € | 1.570,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,70324 € | 3.925,81 € |
| Unit Price without VAT: | 25,18000 € |
|---|---|
| Unit Price with VAT: | 29,96420 € |



