New at DigiKey
- RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS, SBAS -167dBm 921.6kbps Not Included
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-M10N-00B

DigiKey Part Number
672-MAX-M10N-00BTR-ND - Tape & Reel (TR)
672-MAX-M10N-00BCT-ND - Cut Tape (CT)
672-MAX-M10N-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX-M10N-00B
Description
M10 LCC GNSS MOD, FW IN FLASH, L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS, SBAS -167dBm 921.6kbps Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
921.6kbps
Modulation or Protocol
BeiDou, Galileo, GNSS, GPS, QZSS, SBAS
Applications
General Purpose
Current - Receiving
11.5mA
Data Interface
UART
Memory Size
-
Antenna Connector
Not Included
Features
UART interface
Voltage - Supply
1.76V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,62000 €11,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,49422 €4.747,11 €
Manufacturers Standard Package
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,82780 €