
MAX-M10N-00B | |
|---|---|
DigiKey Part Number | 672-MAX-M10N-00BTR-ND - Tape & Reel (TR) 672-MAX-M10N-00BCT-ND - Cut Tape (CT) 672-MAX-M10N-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10N-00B |
Description | M10 LCC GNSS MOD, FW IN FLASH, L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS, SBAS -167dBm 921.6kbps Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GNSS, GPS, QZSS, SBAS | |
Applications | General Purpose | |
Current - Receiving | 11.5mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | UART interface | |
Voltage - Supply | 1.76V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,62000 € | 11,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,49422 € | 4.747,11 € |
| Unit Price without VAT: | 11,62000 € |
|---|---|
| Unit Price with VAT: | 13,82780 € |









