
LARA-R204-02B | |
|---|---|
DigiKey Part Number | 672-LARA-R204-02BTR-ND - Tape & Reel (TR) 672-LARA-R204-02BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LARA-R204-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE Transceiver Module 750MHz, 1.7GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 750MHz, 1.7GHz | |
Data Rate | - | |
Power - Output | 33dBm | |
Sensitivity | -111.5dBm | |
Serial Interfaces | I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Transmitting | 50mA ~ 540mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,72000 € | 87,72 € |
| 10 | 65,78800 € | 657,88 € |
| 50 | 52,53920 € | 2.626,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 45,68973 € | 6.853,46 € |
| Unit Price without VAT: | 87,72000 € |
|---|---|
| Unit Price with VAT: | 104,38680 € |














