802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRIS-W101-10B

DigiKey Part Number
672-IRIS-W101-10BTR-ND - Tape & Reel (TR)
672-IRIS-W101-10BCT-ND - Cut Tape (CT)
672-IRIS-W101-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRIS-W101-10B
Description
WI-FI 6, BLE,16 MB FLASH, ANT PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
CCK, DBPSK, GFSK, OFDM, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-97dBm
Serial Interfaces
Ethernet, GPIO, I2C, I2S, JTAG, PWM, QVGA, RMII, SDIO, SPI, UART, USART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
RW612
Memory Size
16MB Flash, 1.2MB SRAM
Voltage - Supply
3.15V ~ 3.45V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
146-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,11000 €14,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,52792 €2.881,98 €
Manufacturers Standard Package
Unit Price without VAT:14,11000 €
Unit Price with VAT:16,79090 €