
EVK-R6401-00B | |
|---|---|
DigiKey Part Number | 672-EVK-R6401-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVK-R6401-00B |
Description | EVAL: LARA-R6401 N AMER USE MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LARA-R6401 LARA-R6 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LARA-R6401 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,38000 € | 384,38 € |
| Unit Price without VAT: | 384,38000 € |
|---|---|
| Unit Price with VAT: | 457,41220 € |

