
EVK-MAYA-W276-00C | |
|---|---|
DigiKey Part Number | 672-EVK-MAYA-W276-00C-ND |
Manufacturer | |
Manufacturer Product Number | EVK-MAYA-W276-00C |
Description | EVAL. KIT MAYA-W276 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MAYA-W266, MAYA-W276 MAYA-W2 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAYA-W266, MAYA-W276 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,40000 € | 170,40 € |
| Unit Price without VAT: | 170,40000 € |
|---|---|
| Unit Price with VAT: | 202,77600 € |



