
AA-12.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1656-2-ND - Tape & Reel (TR) 887-1656-1-ND - Cut Tape (CT) 887-1656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA-12.000MAGE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,55400 € | 27,70 € |
| 100 | 0,53110 € | 53,11 € |
| 250 | 0,50224 € | 125,56 € |
| 500 | 0,48146 € | 240,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46155 € | 461,55 € |
| 2.000 | 0,44247 € | 884,94 € |
| 3.000 | 0,43168 € | 1.295,04 € |
| 5.000 | 0,41847 € | 2.092,35 € |
| 7.000 | 0,40999 € | 2.869,93 € |
| 10.000 | 0,40120 € | 4.012,00 € |
| 12.000 | 0,39677 € | 4.761,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |











