
OPI110 | |
|---|---|
DigiKey Part Number | 365-1847-ND |
Manufacturer | |
Manufacturer Product Number | OPI110 |
Description | OPTOISOLTR 15KV 1CH TRANS AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 15000VDC 1 Channel Axial |
Datasheet | Datasheet |
EDA/CAD Models | OPI110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 15000VDC | |
Current Transfer Ratio (Min) | 12.5% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - 4 Leads | |
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 100 | 2,16640 € | 216,64 € |
| 250 | 2,07224 € | 518,06 € |
| 500 | 1,99518 € | 997,59 € |
| 1.000 | 1,99090 € | 1.990,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |



