
OPB970T55 | |
|---|---|
DigiKey Part Number | 365-1112-ND |
Manufacturer | |
Manufacturer Product Number | OPB970T55 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | PCB Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 100 | 3,26250 € | 326,25 € |
| 250 | 3,15976 € | 789,94 € |
| 500 | 3,03988 € | 1.519,94 € |
| 1.000 | 3,00775 € | 3.007,75 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

