
HM78D-128680MLFTR | |
|---|---|
DigiKey Part Number | 987-1428-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HM78D-128680MLFTR |
Description | INDUCT ARRAY 2 COIL 68UH SMD |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 272 µH Inductance - Connected in Series 68 µH Inductance - Connected in Parallel 105mOhm DC Resistance (DCR) - Parallel 2.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HM78D-128680MLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI Magnetics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 68 µH | |
Inductance - Connected In Series | 272 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.6 A | |
Current Rating - Series | 1.3 A | |
Current Saturation - Parallel | 4.1 A | |
Current Saturation - Series | 2.1 A | |
DC Resistance (DCR) - Parallel | 105mOhm | |
DC Resistance (DCR) - Series | 420mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.317" (8.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,71160 € | 17,79 € |
| 50 | 0,67100 € | 33,55 € |
| 100 | 0,63270 € | 63,27 € |
| 250 | 0,58532 € | 146,33 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

