HM78D-128330MLFTR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.125
Unit Price: 1,49000 €
Datasheet

Similar


TDK
In Stock: 120
Unit Price: 1,53000 €
Datasheet
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 75mOhm DC Resistance (DCR) - Parallel 4.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM78D-128330MLFTR

DigiKey Part Number
987-1426-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HM78D-128330MLFTR
Description
INDUCT ARRAY 2 COIL 33UH SMD
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 75mOhm DC Resistance (DCR) - Parallel 4.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HM78D-128330MLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI Magnetics
Series
Packaging
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Inductance - Connected In Series
132 µH
Tolerance
±20%
Current Rating - Parallel
4.2 A
Current Rating - Series
1.7 A
Current Saturation - Parallel
5.6 A
Current Saturation - Series
3.1 A
DC Resistance (DCR) - Parallel
75mOhm
DC Resistance (DCR) - Series
300mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.317" (8.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes