
6SPDX | |
|---|---|
DigiKey Part Number | TL327-ND |
Manufacturer | |
Manufacturer Product Number | 6SPDX |
Description | POWER STRIP 12.5"15A 6OUT 6'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,17000 € | 51,17 € |
| 5 | 47,75800 € | 238,79 € |
| 10 | 46,35900 € | 463,59 € |
| 25 | 44,57400 € | 1.114,35 € |
| 50 | 43,26880 € | 2.163,44 € |
| 100 | 42,00190 € | 4.200,19 € |
| Unit Price without VAT: | 51,17000 € |
|---|---|
| Unit Price with VAT: | 60,89230 € |

