

TMC5130A-TA | |
|---|---|
DigiKey Part Number | 175-TMC5130A-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5130A-TA |
Description | IC MTR DRV BIPOLAR 5.5-46V 48QFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, RS-232 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5130A-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction, RS-232 | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 5.5V ~ 46V | |
Voltage - Load | 4.75V ~ 46V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 10 | 5,49500 € | 54,95 € |
| 25 | 5,09680 € | 127,42 € |
| 100 | 4,65900 € | 465,90 € |
| 250 | 4,45032 € | 1.112,58 € |
| 500 | 4,32456 € | 2.162,28 € |
| 1.000 | 4,22102 € | 4.221,02 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |













