Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TE0715-05-71I33-A | |
|---|---|
DigiKey Part Number | 1686-TE0715-05-71I33-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0715-05-71I33-A |
Description | IC SOC MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7030) 125MHz 1GB 32MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | ARM Cortex-A9 | |
Co-Processor | Zynq-7000 (Z-7030) | |
Speed | 125MHz | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,88000 € | 411,88 € |
| Unit Price without VAT: | 411,88000 € |
|---|---|
| Unit Price with VAT: | 490,13720 € |






