N-Channel 650 V 15A (Ta) 130W (Tc) Surface Mount 4-DFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 15A (Ta) 130W (Tc) Surface Mount 4-DFN-EP (8x8)
DFN8x8_bottomview

TK210V65Z,LQ

DigiKey Part Number
264-TK210V65ZLQTR-ND - Tape & Reel (TR)
264-TK210V65ZLQCT-ND - Cut Tape (CT)
264-TK210V65ZLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK210V65Z,LQ
Description
MOSFET N-CH 650V 15A 5DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 15A (Ta) 130W (Tc) Surface Mount 4-DFN-EP (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TK210V65Z,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
210mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 610µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1370 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DFN-EP (8x8)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.616
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,22000 €4,22 €
102,80000 €28,00 €
1001,99360 €199,36 €
5001,88266 €941,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,18041 €2.951,03 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €