


TK190U65Z,RQ | |
|---|---|
DigiKey Part Number | 264-TK190U65ZRQTR-ND - Tape & Reel (TR) 264-TK190U65ZRQCT-ND - Cut Tape (CT) 264-TK190U65ZRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK190U65Z,RQ |
Description | DTMOS VI TOLL PD=130W F=1MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Ta) 130W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
EDA/CAD Models | TK190U65Z,RQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 610µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,60200 € | 26,02 € |
| 100 | 1,84500 € | 184,50 € |
| 500 | 1,71366 € | 856,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40005 € | 2.800,10 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

