N-Channel 650 V 38A (Ta) 270W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 38A (Ta) 270W (Tc) Surface Mount TOLL
8 PowerSFN TOLL

TK065U65Z,RQ

DigiKey Part Number
264-TK065U65ZRQTR-ND - Tape & Reel (TR)
264-TK065U65ZRQCT-ND - Cut Tape (CT)
264-TK065U65ZRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK065U65Z,RQ
Description
DTMOS VI TOLL PD=270W F=1MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 38A (Ta) 270W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
EDA/CAD Models
TK065U65Z,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
65mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
4V @ 1.69mA
Gate Charge (Qg) (Max) @ Vgs
62 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3650 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
270W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,60000 €7,60 €
105,20000 €52,00 €
1004,12570 €412,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,37061 €6.741,22 €
Manufacturers Standard Package
Unit Price without VAT:7,60000 €
Unit Price with VAT:9,04400 €