
SSM6K341NU,LF | |
|---|---|
DigiKey Part Number | SSM6K341NULFTR-ND - Tape & Reel (TR) SSM6K341NULFCT-ND - Cut Tape (CT) SSM6K341NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K341NU,LF |
Description | MOSFET N-CH 60V 6A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6A (Ta) 2.5W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K341NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24310 € | 24,31 € |
| 500 | 0,18486 € | 92,43 € |
| 1.000 | 0,16605 € | 166,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13789 € | 413,67 € |
| 6.000 | 0,12621 € | 757,26 € |
| 9.000 | 0,12025 € | 1.082,25 € |
| 15.000 | 0,11356 € | 1.703,40 € |
| 21.000 | 0,10960 € | 2.301,60 € |
| 30.000 | 0,10704 € | 3.211,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





