
HN1C01FE-Y,LXHF | |
|---|---|
DigiKey Part Number | 264-HN1C01FE-YLXHFTR-ND - Tape & Reel (TR) 264-HN1C01FE-YLXHFCT-ND - Cut Tape (CT) 264-HN1C01FE-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C01FE-Y,LXHF |
Description | TRANS 2NPN DUAL 50V 150MA ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05660 € | 226,40 € |
| 8.000 | 0,05119 € | 409,52 € |
| 12.000 | 0,04843 € | 581,16 € |
| 20.000 | 0,04533 € | 906,60 € |
| 28.000 | 0,04349 € | 1.217,72 € |
| 40.000 | 0,04171 € | 1.668,40 € |
| 100.000 | 0,03779 € | 3.779,00 € |
| 200.000 | 0,03746 € | 7.492,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,07968 € | 39,84 € |
| 1.000 | 0,07064 € | 70,64 € |
| 2.000 | 0,06303 € | 126,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08216 € | 41,08 € |
| 1.000 | 0,07284 € | 72,84 € |
| 2.000 | 0,06498 € | 129,96 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

