
XC6135N28A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135N28A9R-GTR-ND - Tape & Reel (TR) 893-XC6135N28A9R-GCT-ND - Cut Tape (CT) 893-XC6135N28A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N28A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23690 € | 23,69 € |
| 250 | 0,21988 € | 54,97 € |
| 500 | 0,20962 € | 104,81 € |
| 1.000 | 0,20118 € | 201,18 € |
| 2.500 | 0,19227 € | 480,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18689 € | 934,45 € |
| 10.000 | 0,18247 € | 1.824,70 € |
| 15.000 | 0,18026 € | 2.703,90 € |
| 25.000 | 0,17781 € | 4.445,25 € |
| 35.000 | 0,17637 € | 6.172,95 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


