


WL1837MODGIMOCR | |
|---|---|
DigiKey Part Number | 296-44790-2-ND - Tape & Reel (TR) 296-44790-1-ND - Cut Tape (CT) 296-44790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1837MODGIMOCR |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1837MODGIMOCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 243mA ~ 510mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 10 | 29,13600 € | 291,36 € |
| 25 | 27,69240 € | 692,31 € |
| 100 | 26,18700 € | 2.618,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 22,71205 € | 27.254,46 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |





