
UCC15241QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC15241QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC15241QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC15241QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC15241QDWNRQ1 |
Description | AUTOMOTIVE, 2.5-W, 24-VIN, 25-VO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15 ~ 25V 100mA 21V - 27V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,77900 € | 77,79 € |
| 25 | 7,24280 € | 181,07 € |
| 100 | 6,65440 € | 665,44 € |
| 250 | 6,37380 € | 1.593,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 6,11999 € | 4.589,99 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |











