
TXS0102VQDCURQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0102VQDCURQ1TR-ND - Tape & Reel (TR) 296-TXS0102VQDCURQ1CT-ND - Cut Tape (CT) 296-TXS0102VQDCURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102VQDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59800 € | 5,98 € |
| 25 | 0,53960 € | 13,49 € |
| 100 | 0,47490 € | 47,49 € |
| 250 | 0,44416 € | 111,04 € |
| 500 | 0,42578 € | 212,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39157 € | 1.174,71 € |
| 6.000 | 0,38235 € | 2.294,10 € |
| 9.000 | 0,37774 € | 3.399,66 € |
| 15.000 | 0,37262 € | 5.589,30 € |
| 21.000 | 0,36963 € | 7.762,23 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |









