PCA9546ADGVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5017DGVR

DigiKey Part Number
296-17582-2-ND - Tape & Reel (TR)
296-17582-1-ND - Cut Tape (CT)
296-17582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5017DGVR
Description
IC SWITCH SP4T X 2 12OHM 16TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 12Ohm 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
TS3A5017DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9.5ns, 3.5ns
-3db Bandwidth
165MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 19pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-49dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,50100 €5,01 €
250,45040 €11,26 €
1000,39520 €39,52 €
2500,36892 €92,23 €
5000,35304 €176,52 €
1.0000,33999 €339,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32923 €658,46 €
4.0000,32038 €1.281,52 €
6.0000,31594 €1.895,64 €
10.0000,31103 €3.110,30 €
14.0000,30816 €4.314,24 €
20.0000,30540 €6.108,00 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €

Other Suppliers on DigiKey

1.166In Stock
Ships from Rochester Electronics, LLC