
TS3A5017DBQR | |
|---|---|
DigiKey Part Number | 296-17581-2-ND - Tape & Reel (TR) 296-17581-1-ND - Cut Tape (CT) 296-17581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5017DBQR |
Description | IC SWITCH SP4T X 2 12OHM 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 12Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5017DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9.5ns, 3.5ns | |
-3db Bandwidth | 165MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 19pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -49dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44680 € | 11,17 € |
| 100 | 0,39180 € | 39,18 € |
| 250 | 0,36576 € | 91,44 € |
| 500 | 0,35002 € | 175,01 € |
| 1.000 | 0,33707 € | 337,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32339 € | 808,48 € |
| 5.000 | 0,31515 € | 1.575,75 € |
| 7.500 | 0,31102 € | 2.332,65 € |
| 12.500 | 0,30645 € | 3.830,62 € |
| 17.500 | 0,30377 € | 5.315,97 € |
| 25.000 | 0,30120 € | 7.530,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

