


TPS7A0531PDBVT | |
|---|---|
DigiKey Part Number | 296-TPS7A0531PDBVTTR-ND - Tape & Reel (TR) 296-TPS7A0531PDBVTCT-ND - Cut Tape (CT) 296-TPS7A0531PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0531PDBVT |
Description | IC REG LINEAR 3.1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0531PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64320 € | 16,08 € |
| 100 | 0,56830 € | 56,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53244 € | 133,11 € |
| 500 | 0,51086 € | 255,43 € |
| 750 | 0,50004 € | 375,03 € |
| 1.250 | 0,48807 € | 610,09 € |
| 1.750 | 0,48107 € | 841,87 € |
| 2.500 | 0,47434 € | 1.185,85 € |
| 6.250 | 0,45984 € | 2.874,00 € |
| 12.500 | 0,45111 € | 5.638,88 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

