
TMP411DCQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP411DCQDDFRQ1TR-ND - Tape & Reel (TR) 296-TMP411DCQDDFRQ1CT-ND - Cut Tape (CT) 296-TMP411DCQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DCQDDFRQ1 |
Description | AUTOMOTIVE REMOTE AND LOCAL TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,76200 € | 3,81 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,67800 € | 16,95 € |
| 50 | 0,64680 € | 32,34 € |
| 100 | 0,61830 € | 61,83 € |
| 500 | 0,56100 € | 280,50 € |
| 1.000 | 0,53966 € | 539,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50943 € | 1.528,29 € |
| 6.000 | 0,49240 € | 2.954,40 € |
| 9.000 | 0,48309 € | 4.347,81 € |
| 15.000 | 0,47202 € | 7.080,30 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

