
TLV9024DYYR | |
|---|---|
DigiKey Part Number | 296-TLV9024DYYRTR-ND - Tape & Reel (TR) 296-TLV9024DYYRCT-ND - Cut Tape (CT) 296-TLV9024DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9024DYYR |
Description | HIGH-PERFORMANCE, QUAD LOW-VOLTA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV9024DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12700 € | 11,27 € |
| 25 | 1,02520 € | 25,63 € |
| 100 | 0,91320 € | 91,32 € |
| 250 | 0,85980 € | 214,95 € |
| 500 | 0,82760 € | 413,80 € |
| 1.000 | 0,80111 € | 801,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76839 € | 2.305,17 € |
| 6.000 | 0,75238 € | 4.514,28 € |
| 9.000 | 0,74437 € | 6.699,33 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |










