
TLV320AIC3107EVM-K | |
|---|---|
DigiKey Part Number | 296-45862-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107EVM-K |
Description | EVAL BOARD FOR TLV320AIC3107 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320AIC3107 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | TLV320AIC3107 | |
Primary Attributes | Stereo, 16 ~ 32-Bit, 8 ~ 96kHz Sample Rates | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,86000 € | 255,86 € |
| Unit Price without VAT: | 255,86000 € |
|---|---|
| Unit Price with VAT: | 304,47340 € |








