
TIOX1X2XEVM | |
|---|---|
DigiKey Part Number | 296-TIOX1X2XEVM-ND |
Manufacturer | |
Manufacturer Product Number | TIOX1X2XEVM |
Description | EVAL BOARD FOR TIOX1X2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TIOx1x2x - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU | |
Utilized IC / Part | TIOx1x2x | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,18000 € | 81,18 € |
| Unit Price without VAT: | 81,18000 € |
|---|---|
| Unit Price with VAT: | 96,60420 € |

