
THS788PFD | |
|---|---|
DigiKey Part Number | 296-THS788PFD-ND |
Manufacturer | |
Manufacturer Product Number | THS788PFD |
Description | IC TMU TIME MEASUREMENT 100-TQFP |
Customer Reference | |
Detailed Description | Time Measurement Time Measurement Unit (TMU) IC 200MHz 1 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | THS788PFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Time Measurement | |
Input | LVCMOS, LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,35000 € | 308,35 € |
| 10 | 266,86500 € | 2.668,65 € |
| Unit Price without VAT: | 308,35000 € |
|---|---|
| Unit Price with VAT: | 366,93650 € |

