
TCAN1057ADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1057ADDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN1057ADDFRQ1CT-ND - Cut Tape (CT) 296-TCAN1057ADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1057ADDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47120 € | 11,78 € |
| 100 | 0,41410 € | 41,41 € |
| 250 | 0,38672 € | 96,68 € |
| 500 | 0,37024 € | 185,12 € |
| 1.000 | 0,35667 € | 356,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33990 € | 1.019,70 € |
| 6.000 | 0,33169 € | 1.990,14 € |
| 9.000 | 0,32758 € | 2.948,22 € |
| 15.000 | 0,32303 € | 4.845,45 € |
| 21.000 | 0,32037 € | 6.727,77 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











