


TCAL6408PWR | |
|---|---|
DigiKey Part Number | 296-TCAL6408PWRTR-ND - Tape & Reel (TR) 296-TCAL6408PWRCT-ND - Cut Tape (CT) 296-TCAL6408PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6408PWR |
Description | 8-BIT TRANSLATING IC-BUS/SMBUS I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6408PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,84160 € | 21,04 € |
| 100 | 0,74700 € | 74,70 € |
| 250 | 0,70192 € | 175,48 € |
| 500 | 0,67476 € | 337,38 € |
| 1.000 | 0,65241 € | 652,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62478 € | 1.874,34 € |
| 6.000 | 0,61126 € | 3.667,56 € |
| 9.000 | 0,60449 € | 5.440,41 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |








