
SN74LVC16373DLR | |
|---|---|
DigiKey Part Number | 296-11834-2-ND - Tape & Reel (TR) 296-11834-1-ND - Cut Tape (CT) 296-11834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2.1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,90240 € | 22,56 € |
| 100 | 0,80210 € | 80,21 € |
| 250 | 0,75420 € | 188,55 € |
| 500 | 0,74132 € | 370,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70157 € | 701,57 € |
| 2.000 | 0,68201 € | 1.364,02 € |
| 3.000 | 0,67221 € | 2.016,63 € |
| 5.000 | 0,66136 € | 3.306,80 € |
| 7.000 | 0,65502 € | 4.585,14 € |
| 10.000 | 0,64892 € | 6.489,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

