
SN74LV8T373MPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV8T373MPWREPTR-ND - Tape & Reel (TR) 296-SN74LV8T373MPWREPCT-ND - Cut Tape (CT) 296-SN74LV8T373MPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T373MPWREP |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67800 € | 16,78 € |
| 25 | 1,53480 € | 38,37 € |
| 100 | 1,37680 € | 137,68 € |
| 250 | 1,31012 € | 327,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17232 € | 3.516,96 € |
| 6.000 | 1,14971 € | 6.898,26 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











