
SN74LV6T17BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV6T17BQARTR-ND - Tape & Reel (TR) 296-SN74LV6T17BQARCT-ND - Cut Tape (CT) 296-SN74LV6T17BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T17BQAR |
Description | IC BUFF NON-INVERT 5.5V 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV6T17BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44680 € | 11,17 € |
| 100 | 0,39180 € | 39,18 € |
| 250 | 0,36576 € | 91,44 € |
| 500 | 0,35002 € | 175,01 € |
| 1.000 | 0,34719 € | 347,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32107 € | 963,21 € |
| 6.000 | 0,31324 € | 1.879,44 € |
| 9.000 | 0,30931 € | 2.783,79 € |
| 15.000 | 0,30497 € | 4.574,55 € |
| 21.000 | 0,30243 € | 6.351,03 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



