1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD12DRG4

DigiKey Part Number
296-52695-2-ND - Tape & Reel (TR)
296-52695-1-ND - Cut Tape (CT)
296-52695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD12DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD12DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,69208 €4.230,20 €
5.0001,66013 €8.300,65 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,36300 €23,63 €
Digi-Reel®
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,36300 €23,63 €
252,17000 €54,25 €
1001,95770 €195,77 €
2501,85640 €464,10 €
5001,79536 €897,68 €
1.0001,74511 €1.745,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €