
PCM1807PWR | |
|---|---|
DigiKey Part Number | 296-31708-2-ND - Tape & Reel (TR) 296-31708-1-ND - Cut Tape (CT) 296-31708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1807PWR |
Description | IC ADC/AUDIO 24BIT 96K 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k SPI 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1807PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,72280 € | 43,07 € |
| 100 | 1,54810 € | 154,81 € |
| 250 | 1,46484 € | 366,21 € |
| 500 | 1,41462 € | 707,31 € |
| 1.000 | 1,37328 € | 1.373,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33928 € | 2.678,56 € |
| 4.000 | 1,31127 € | 5.245,08 € |
| 6.000 | 1,29726 € | 7.783,56 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



