
OPA320SAIDBVT | |
|---|---|
DigiKey Part Number | 296-36434-2-ND - Tape & Reel (TR) 296-36434-1-ND - Cut Tape (CT) 296-36434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320SAIDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320SAIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07600 € | 20,76 € |
| 25 | 1,90320 € | 47,58 € |
| 100 | 1,71300 € | 171,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,62252 € | 405,63 € |
| 500 | 1,56792 € | 783,96 € |
| 750 | 1,54059 € | 1.155,44 € |
| 1.250 | 1,51030 € | 1.887,88 € |
| 1.750 | 1,49259 € | 2.612,03 € |
| 2.500 | 1,47557 € | 3.688,93 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |










