1 Circuit IC Switch 8:1 170Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX508IPWR

DigiKey Part Number
296-44147-2-ND - Tape & Reel (TR)
296-44147-1-ND - Cut Tape (CT)
296-44147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX508IPWR
Description
IC MUX 8:1 170OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 170Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MUX508IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 75ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,87400 €18,74 €
251,71680 €42,92 €
1001,54270 €154,27 €
2501,47652 €369,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,33473 €2.669,46 €
4.0001,30686 €5.227,44 €
6.0001,29291 €7.757,46 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €