


LP5951MGX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-37617-2-ND - Tape & Reel (TR) 296-37617-1-ND - Cut Tape (CT) 296-37617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5951MGX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP5951MGX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,47440 € | 11,86 € |
| 100 | 0,41680 € | 41,68 € |
| 250 | 0,38936 € | 97,34 € |
| 500 | 0,37278 € | 186,39 € |
| 1.000 | 0,35912 € | 359,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34225 € | 1.026,75 € |
| 6.000 | 0,33400 € | 2.004,00 € |
| 9.000 | 0,32987 € | 2.968,83 € |
| 15.000 | 0,32529 € | 4.879,35 € |
| 21.000 | 0,32261 € | 6.774,81 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


